New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A2175-HBT TC.R GN

                      AC Axial Fan, 220V to 240V, Circular, 172 mm, 51 mm, Ball Bearing, 239 CFM

                      SUNON A2175-HBT TC.R GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUNON
                      Manufacturer Part NoA2175-HBT TC.R GN
                      Newark Part No.24M0683
                      Product RangeA2175
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$177.350
                      5+$162.440
                      10+$160.280
                      25+$156.730
                      50+$149.620
                      100+$136.600
                      250+$125.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $177.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUNON
                      Manufacturer Part NoA2175-HBT TC.R GN
                      Newark Part No.24M0683
                      Product RangeA2175
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC220V to 240V
                      Fan Frame TypeCircular
                      Fan Frame Size172mm
                      External Depth51mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM239CFM
                      Noise Rating58dBA
                      Power Rating27W
                      Rated Speed3200rpm
                      Power Connection TypeTerminals
                      Current Rating110mA
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min6.69m³/min
                      Product RangeA2175
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The A2175-HBT TC.R GN is an A2175-series 240VAC Axial Fan reliable shaded pole motor construction design, thermal protected and class-B motor protection. Air performance measured by a double chamber, the values are recorded when the fan speed has stabilised at rated voltage. ±15% tolerance on rated power and current. High speed with ball bearing, terminal power connection with clockwise direction of rotation viewed from front of fan blade.

                      • 25/26W Power consumption
                      • 2800/3200RPM ±10% Speed rating
                      • 0.62/0.69"-H₂O Static pressure
                      • -10 to 70°C Operating temperature range

                      Technical Specifications

                      Nominal Rated Voltage AC

                      220V to 240V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      58dBA

                      Rated Speed

                      3200rpm

                      Current Rating

                      110mA

                      IP Rating

                      -

                      Product Range

                      A2175

                      Fan Frame Type

                      Circular

                      External Depth

                      51mm

                      Air Flow - CFM

                      239CFM

                      Power Rating

                      27W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Air Flow - m3/min

                      6.69m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for A2175-HBT TC.R GN

                      8 Products Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.