Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $44.180 |
5+ | $40.870 |
10+ | $40.160 |
25+ | $39.440 |
50+ | $37.710 |
100+ | $34.710 |
250+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$44.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMA2082-HVL.GN
Newark Part No.96M8215
Product RangeMagLev
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Noise Rating33dBA
Power Rating4.6W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating225mA
IP Rating-
IP Rating-
Air Flow - m3/min1.16m³/min
Product RangeMagLev
SVHCNo SVHC (14-Jun-2023)
Alternatives for MA2082-HVL.GN
7 Products Found
Product Overview
The MA2082-HVL.GN is a MagLev-series 230VAC Axial Fan with Vapo bearing, wire leaded power connection, 0.215 or 0.225A power current, PBT plastic frame, 50 or 60Hz frequency rating.
- 4.6W Power consumption
- 3200/3300RPM Speed rating
- 0.14/0.15"-H₂O Static pressure
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
225mA
IP Rating
-
Product Range
MagLev
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41CFM
Power Rating
4.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.16m³/min
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate