Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C-40-2
Newark Part No.92F2322
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No10C-40-2
Newark Part No.92F2322
Product RangePOWERSTAT Series
Technical Datasheet
Input Voltage40V
Transformer TypeMotor Driven
Output Current-
Construction TypeOpen
Output Voltage240V
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage40V
Output Voltage40V
Constant Current Load7A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage
40V
Output Current
-
Output Voltage
240V
Frequency Range
50Hz / 60Hz
Output Voltage
40V
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Transformer Type
Motor Driven
Construction Type
Open
No. of Phases
Single Phase
Input Voltage
40V
Constant Current Load
7A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
