Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No116CU-3
Newark Part No.05F736
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,795.650 |
| 5+ | $3,619.110 |
| 10+ | $3,530.830 |
| 25+ | $3,354.300 |
| 50+ | $3,288.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3,795.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No116CU-3
Newark Part No.05F736
Product RangePOWERSTAT Series
Technical Datasheet
Input Voltage120V
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current13A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Industrial
Technical Specifications
Input Voltage
120V
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
13A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
