
| Quantity | Price |
|---|---|
| 1+ | $3,012.410 |
| 5+ | $2,872.300 |
| 10+ | $2,802.240 |
| 25+ | $2,662.130 |
| 50+ | $2,609.590 |
Product Information
Product Overview
The 117CU-2 is a 1-phase manually operated POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT Transformer feature POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
- 60 to 1500Hz Operating frequency range
- Excellent regulation
- High efficiency
- Negligible waveform distortion
- Precious metal plated commutator
- Long life
- Low operating torque
- Linear output voltage
- Smooth control
Applications
Industrial
Technical Specifications
Manually Operated
Open
240V
120V
15A
CCW, CW
POWERSTAT Series
120V
Single Phase
50Hz / 60Hz
240V
-
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
