
| Quantity | Price |
|---|---|
| 1+ | $7,806.150 |
Product Information
Product Overview
The 226U-3 is a POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT Transformer feature POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
- 50 to 2000Hz Operating frequency range
- Excellent regulation
- High efficiency
- Negligible waveform distortion
- Precious metal plated commutator
- Long life
- Low operating torque
- Linear output voltage
- Smooth control
Applications
Industrial
Technical Specifications
480V
Open
Single Phase
480V
7.5A
CCW, CW
POWERSTAT Series
Manually Operated & Motor Driven
560VAC
50Hz / 60Hz
560V
-
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
