New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      DIN1P-20-24-1G-15

                      Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 20 kA, 30 VAC, DIN Rail

                      SUPERIOR ELECTRIC DIN1P-20-24-1G-15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoDIN1P-20-24-1G-15
                      Newark Part No.51R1606
                      Product RangeDIN1 PLUS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$412.600
                      5+$393.950
                      10+$382.290
                      25+$363.640
                      50+$356.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $412.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoDIN1P-20-24-1G-15
                      Newark Part No.51R1606
                      Product RangeDIN1 PLUS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDIN1 PLUS Series
                      Suppressor TypeMains Surge Protector
                      No. of Poles2 Pole
                      SPD TypeType 2 & 4
                      Voltage Rating24V
                      Continuing Operating Voltage Max30VAC
                      Suppressor MountingDIN Rail
                      Output Current15A
                      Peak Surge Current20kA
                      Response Time1ns
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      Applications

                      Security, Power Management, Imaging, Video & Vision

                      Technical Specifications

                      Product Range

                      DIN1 PLUS Series

                      No. of Poles

                      2 Pole

                      Voltage Rating

                      24V

                      Suppressor Mounting

                      DIN Rail

                      Peak Surge Current

                      20kA

                      SVHC

                      No SVHC (27-Jun-2018)

                      Suppressor Type

                      Mains Surge Protector

                      SPD Type

                      Type 2 & 4

                      Continuing Operating Voltage Max

                      30VAC

                      Output Current

                      15A

                      Response Time

                      1ns

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.