Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP250GBL
Newark Part No.96F6286
Product RangePP250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $267.950 |
25+ | $262.030 |
50+ | $253.150 |
100+ | $244.270 |
Price for:Each
Minimum: 10
Multiple: 1
$2,679.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP250GBL
Newark Part No.96F6286
Product RangePP250 Series
Technical Datasheet
Product RangePP250 Series
Voltage Rating600VAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PP250 series Pin Plug has unique functionally designed grip for handling ease and convenience. The variety of red, white, blue, yellow, black or green colours permits wider latitude in patch board distribution lay-outs. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Single conductor pin type plugs is offered in 250A capacity
- Simplified, quick assembly
- Positive-grip plug design
Applications
Industrial
Technical Specifications
Product Range
PP250 Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
Current Rating
250A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate