Print Page
AA-AB41116
Stereo Volume Control Board - Explorer Series
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB41116
Newark Part No.53Y1838
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAudio
Application Sub TypeStereo Audio Volume Control
Kit ContentsStereo Volume Control Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital Audio Volume Control Board - Explorer Series Add this control board between your source and amplifier for precise, noise free volume control. 3.5mm and RCA inputs and outputs make connections easy. Perfect for building your own audio solutions using other Sure board amplifiers. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Single-end audio signal output
- External power and signal connectors
- Dimensions - 3" X 2"
- Inputs - 3.5mm and RCA
- Outputs - 3.5mm and RCA line-out
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
Stereo Volume Control Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Stereo Audio Volume Control
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate