Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $9.710 |
10+ | $8.820 |
25+ | $8.080 |
50+ | $7.450 |
100+ | $6.950 |
250+ | $6.480 |
500+ | $6.060 |
1000+ | $5.720 |
Price for:Each
Minimum: 4
Multiple: 1
$38.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No031-1267-005
Newark Part No.20C2705
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSureseal Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Product Overview
The 031-1267-005 is a loose Socket Contact with gold-plated insulation support. It is suitable for use with the Sure-Seal® connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Sureseal Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate