Print Page
PAT0510S-C-6DB-T10
Chip Attenuator, High Precision, 6 dB, 0 Hz-10 GHz, SMD, 4-Pin, -55 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.081 |
| 20000+ | $0.070 |
| 30000+ | $0.066 |
| 50000+ | $0.057 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-6DB-T10
Newark Part No.41T5811
Technical Datasheet
Frequency Max10GHz
Frequency Min0Hz
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
RF IC Case StyleSMD
Attenuation - Typical6dB
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
10GHz
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
Attenuation - Typical
6dB
Operating Temperature Max
125°C
Product Range
-
Frequency Min
0Hz
Insertion Loss
-
Control Voltage Max
-
RF IC Case Style
SMD
No. of Pins
4Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PAT0510S-C-6DB-T10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate