Print Page
PRL1632-R020-F-T5
SMD Current Sense Resistor, 0.02 ohm, PRL Series, 1206 [3216 Metric], 1 W, ± 1%, Thin Film
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R020-F-T5
Newark Part No.85K1396
Product RangePRL Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R020-F-T5
Newark Part No.85K1396
Product RangePRL Series
Technical Datasheet
Resistance0.02ohm
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Product Length3.2mm
Temperature Coefficient± 100ppm/°C
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PRL Series
Power Rating
1W
Resistor Technology
Thin Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate