Print Page
RL7520WT-R020-F
SMD Current Sense Resistor, 0.02 ohm, RL Series, 3008 Wide [7620 Metric], 2 W, ± 1%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 5000+ | $0.374 |
| 10000+ | $0.345 |
| 20000+ | $0.321 |
| 30000+ | $0.301 |
| 50000+ | $0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL7520WT-R020-F
Newark Part No.28K1786
Product RangeRL Series
Technical Datasheet
Resistance0.02ohm
Product RangeRL Series
Resistor Case / Package3008 Wide [7620 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length2mm
Product Width7.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
3008 Wide [7620 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
2W
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate