Print Page
RL7520WT-R039-G
SMD Current Sense Resistor, 0.039 ohm, RL Series, 3008 Wide [7620 Metric], 2 W, ± 1%, Thin Film
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL7520WT-R039-G
Newark Part No.28K1793
Product RangeRL Series
Technical Datasheet
Resistance0.039ohm
Product RangeRL Series
Resistor Case / Package3008 Wide [7620 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
3008 Wide [7620 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Range
RL Series
Power Rating
2W
Resistor Technology
Thin Film
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RL7520WT-R039-G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate