Quantity | Price |
---|---|
1+ | $98.140 |
5+ | $95.540 |
10+ | $92.940 |
25+ | $91.630 |
50+ | $90.340 |
100+ | $85.140 |
Product Information
Product Overview
Swissbit® F-66 industrial CFast™ card combines the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. Swissbit® F-66 Solid State Drive (SSD) leverages the CFast 2.0 compatible, industry-standard form factor and connectivity. Combined with a SATA Gen3 controller and pseudo Single-Level Cell (pSLC) NAND flash technology, the F-66 realizes a robust non-volatile storage solution for today’s embedded storage applications. CFast™ cards can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions. It features proven power fail safety, DRAM supported FTL, Advanced Wear Leveling & Bad Block management, In-field firmware update and SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring.
- 4GB capacity, pSLC flash
- CFast-sized solid state drive (1.43" x 1.69" x 0.14")
- Read performance: sequential read up to 520MBytes/s, random read 4K up to 80,000 IOPS
- Write performance: sequential write up to 415MBytes/s, random write 4K up to 75,000 IOPS
- Operating voltage of 3.3V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- AHCI, TRIM and NCQ support
Technical Specifications
CFast Card
F-66 Series
0°C
No SVHC (15-Jan-2018)
4GB
3.3V
70°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate