Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA008GH1AA1TOIDB216STD
Newark Part No.25AC2741
Product RangeF-600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA008GH1AA1TOIDB216STD
Newark Part No.25AC2741
Product RangeF-600 Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity8GB
Supply Voltage Nom3.3V
Product RangeF-600 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFast Card
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
8GB
Product Range
F-600 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate