New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SFCA016GH3AA2TO-C-DB-226-STD

                      Flash Memory Card, CFast Card, 16 GB, 3.3 V, 0 °C, 70 °C, F-600 Series

                      SWISSBIT SFCA016GH3AA2TO-C-DB-226-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFCA016GH3AA2TO-C-DB-226-STD
                      Newark Part No.70AH3573
                      Product RangeF-600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$321.820
                      5+$317.310
                      10+$312.820
                      25+$294.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $321.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFCA016GH3AA2TO-C-DB-226-STD
                      Newark Part No.70AH3573
                      Product RangeF-600 Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeCFast Card
                      Memory Capacity16GB
                      Supply Voltage Nom3.3V
                      Product RangeF-600 Series
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Swissbit® F-600 industrial CFast™ card combines the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. Swissbit F-600 Solid State Drive (SSD) leverages the CFastTM 2.0-compatible industry-standard form factor and connectivity. Combined with a SATA Gen3 controller and Single-Level Cell (SLC) NAND flash technology, the F-600 SSD realizes a robust non-volatile storage solution for today’s embedded storage applications. CFast™ cards can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions. It features proven power fail safety, DRAM supported FTL, Advanced Wear Leveling & Bad Block management, In-field firmware update and SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring.

                      • 16GB capacity, SLC flash
                      • CFast-sized solid state drive (1.43" x 1.69" x 0.14")
                      • Read performance: sequential read up to 520MBytes/s, random read 4K up to 76,000 IOPS
                      • Write performance: sequential write up to 245MBytes/s, random write 4K up to 54,000 IOPS
                      • Operating voltage of 3.3V
                      • Commercial temperature range from 0°C to 70°C
                      • Data Retention of 10 years at life begin, 1 year at life end
                      • AHCI, TRIM and NCQ support

                      Technical Specifications

                      Flash Memory Card Type

                      CFast Card

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Memory Capacity

                      16GB

                      Product Range

                      F-600 Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.