Quantity | Price |
---|---|
1+ | $760.810 |
5+ | $750.160 |
10+ | $739.530 |
25+ | $696.960 |
Product Information
Product Overview
Swissbit® F-800 industrial CFast™ card combines the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. Swissbit F-800 Solid State Drive (SSD) leverages the CFast SATA industry-standard form factor and connectivity as well as support for AES encryption, end-to-end (E2E) security, and TCG OPAL standards. Combined with a SATA controller and Single-Level Cell (SLC) NAND flash technology, the F-800 realizes a robust non-volatile storage solution for today’s embedded storage applications. CFast™ cards can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions. It features DRAM-less, E2E data path protection, advanced wear leveling & bad block management, in-field firmware update and SBLTM Tool & SDK for S.M.A.R.T. based life time monitoring.
- 64GB capacity, SLC flash
- CFast-sized solid state drive (1.43" x 1.69" x 0.14")
- Read performance: sequential read up to 319MBytes/s, random read 4K up to 10,400 IOPS
- Write performance: sequential write up to 150MBytes/s, random write 4K up to 6,800 IOPS
- Operating voltage of 3.3V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- TRIM and NCQ support
Technical Specifications
CFast Card
3.3V
0°C
No SVHC (15-Jan-2018)
64GB
F-800 Series
70°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate