Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0064H1BK1WI-I-MS-513-STD
Newark Part No.26AJ4774
Product RangeC-350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.890 |
| 5+ | $62.650 |
| 10+ | $59.050 |
| 25+ | $55.090 |
| 50+ | $51.490 |
| 100+ | $50.410 |
| 250+ | $48.970 |
Price for:Each
Minimum: 1
Multiple: 1
$65.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0064H1BK1WI-I-MS-513-STD
Newark Part No.26AJ4774
Product RangeC-350 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity64MB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC-350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit® C-350 industrial CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-350 has an internal intelligent 32-bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear leveling mechanism assures an equal usage of the Flash memory cells to extend the lifetime.
- 64MB capacity, SLC flash
- CompactFlash card type I (1.43" x 1.69" x 0.13")
- Read performance: sequential read up to 19.8MBytes/s, random read IOPS up to 2,900
- Write performance: sequential write up to 11.4MBytes/s, random write IOPS up to 20
- Operating voltage of 3.3V/5V
- Industrial temperature range from -40°C to 85°C
- CompactFlash™ specification 3.0 (4.1 compatible)
- Proven power fail safety
- Security & SBZone protection features available
- SBLTM tool & SDK for S.M.A.R.T. based life time monitoring
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
64MB
Operating Temperature Min
-40°C
Product Range
C-350 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate