Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFEM008GB1EA1TO-I-GE-12P-STD
Newark Part No.70AH3679
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 5+ | $13.590 |
| 10+ | $13.590 |
| 25+ | $13.590 |
| 50+ | $13.590 |
| 100+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM008GB1EA1TO-I-GE-12P-STD
Newark Part No.70AH3679
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypepSLC NAND
Memory Density8GB
Memory Size8GB
Flash Memory Configuration-
Memory Configuration-
IC Interface Type-
Interfaces-
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Clock Frequency200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Type
pSLC NAND
Memory Size
8GB
Memory Configuration
-
Interfaces
-
IC Case / Package
BGA
Clock Frequency Max
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
8GB
Flash Memory Configuration
-
IC Interface Type
-
Memory Case Style
BGA
No. of Pins
153Pins
Clock Frequency
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate