Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GM3AA2TO-I-QC-226-STD
Newark Part No.70AH3784
Product RangeX-600m2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $566.610 |
5+ | $558.670 |
10+ | $550.750 |
25+ | $519.060 |
Price for:Each
Minimum: 1
Multiple: 1
$566.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GM3AA2TO-I-QC-226-STD
Newark Part No.70AH3784
Product RangeX-600m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed245MB/s
Random Read up to (IOPS)76k
Random Write up to (IOPS)54k
Supply Voltage Nom3.3V
Product RangeX-600m2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
76k
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
32GB
Encryption Type
Non-Encrypted
Sequential Write Speed
245MB/s
Random Write up to (IOPS)
54k
Product Range
X-600m2 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate