Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM3AA4TO-I-LB-626-STD
Newark Part No.70AH3879
Product Rangedurabit X-60m2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $281.370 |
5+ | $277.430 |
10+ | $273.500 |
25+ | $257.750 |
Price for:Each
Minimum: 1
Multiple: 1
$281.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM3AA4TO-I-LB-626-STD
Newark Part No.70AH3879
Product Rangedurabit X-60m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory TypeMLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed185MB/s
Random Read up to (IOPS)73.5k
Random Write up to (IOPS)45.5k
Product Rangedurabit X-60m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
73.5k
Product Range
durabit X-60m2 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
120GB
Encryption Type
Non-Encrypted
Sequential Write Speed
185MB/s
Random Write up to (IOPS)
45.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate