Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GS2AK2TO-C-8C-22P-STD
Newark Part No.83AH9200
Product RangeX-76 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $281.770 |
5+ | $277.820 |
10+ | $273.890 |
25+ | $258.130 |
Price for:Each
Minimum: 1
Multiple: 1
$281.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GS2AK2TO-C-8C-22P-STD
Newark Part No.83AH9200
Product RangeX-76 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity160GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed560MB/s
Sequential Write Speed480MB/s
Random Read up to (IOPS)72.9k
Random Write up to (IOPS)84.9k
Supply Voltage Nom-
Product RangeX-76 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
72.9k
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
160GB
Encryption Type
Non-Encrypted
Sequential Write Speed
480MB/s
Random Write up to (IOPS)
84.9k
Product Range
X-76 Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate