Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GQ1AA4TO-I-HC-226-STD
Newark Part No.70AH3924
Product Rangedurabit X-60 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,034.210 |
| 5+ | $1,019.750 |
| 10+ | $1,005.280 |
| 25+ | $947.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,034.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GQ1AA4TO-I-HC-226-STD
Newark Part No.70AH3924
Product Rangedurabit X-60 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeMLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed355MB/s
Random Read up to (IOPS)74k
Random Write up to (IOPS)75k
Supply Voltage Nom5V
Product Rangedurabit X-60 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
74k
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
240GB
Encryption Type
Non-Encrypted
Sequential Write Speed
355MB/s
Random Write up to (IOPS)
75k
Product Range
durabit X-60 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate