Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GU4AA4TO-C-OC-22P-STD
Newark Part No.43AC1233
Product Rangeeverbit X-66m Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $787.040 |
5+ | $776.030 |
10+ | $765.020 |
25+ | $721.000 |
Price for:Each
Minimum: 1
Multiple: 1
$787.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GU4AA4TO-C-OC-22P-STD
Newark Part No.43AC1233
Product Rangeeverbit X-66m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed450MB/s
Random Read up to (IOPS)80k
Random Write up to (IOPS)75k
Supply Voltage Nom3.3V
Product Rangeeverbit X-66m Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
80k
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
240GB
Encryption Type
Non-Encrypted
Sequential Write Speed
450MB/s
Random Write up to (IOPS)
75k
Product Range
everbit X-66m Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate