Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GN1AM1TO-I-5E-22P-STD
Newark Part No.98AH5805
Product RangeS-56u Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $41.000 |
5+ | $39.470 |
10+ | $37.920 |
25+ | $36.660 |
50+ | $35.710 |
100+ | $34.910 |
250+ | $34.460 |
Price for:Each
Minimum: 1
Multiple: 1
$41.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD008GN1AM1TO-I-5E-22P-STD
Newark Part No.98AH5805
Product RangeS-56u Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity8GB
Supply Voltage Nom-
Product RangeS-56u Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
8GB
Product Range
S-56u Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate