New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  SFSD032GN1PT1MT-I-6F-07P-SW6

                                                                                                  Flash Memory Card, MicroSDHC Card, UHS-I, Class 10, Video Class 30, 32 GB, 3.6 V, -40 °C, 85 °C

                                                                                                  SWISSBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWISSBIT SFSD032GN1PT1MT-I-6F-07P-SW6
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD032GN1PT1MT-I-6F-07P-SW6
                                                                                                  Newark Part No.77AK6079
                                                                                                  Product RangePS-66u iShield Archive Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SWISSBIT
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD032GN1PT1MT-I-6F-07P-SW6
                                                                                                  Newark Part No.77AK6079
                                                                                                  Product RangePS-66u iShield Archive Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card TypeMicroSDHC Card, UHS-I, Class 10, Video Class 30
                                                                                                  Memory Capacity32GB
                                                                                                  Supply Voltage Nom3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangePS-66u iShield Archive Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  SFSD032GN1PT1MT-I-6F-07P-SW6 is a PS-66u iShield Archive series, 32Gbytes microSD memory card. It features host-agnostic plug-and-play solution for protecting data recorded on common cameras. It is suitable for intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more. The hardware encryption (AES 256bit) and access protection integrated on the memory card. It supports session-based recording and hidden partition without host modification. It comes with user-friendly management tool (windows, linux, macOS): iShield archive tool (iAT).

                                                                                                  • Fully compliant with SD memory card specification 5.0 and microSD memory card addendum 4.00
                                                                                                  • Read performance: sequential read upto 39MBytes/s, random read IOPS upto 740
                                                                                                  • Write performance: sequential write upto 37MBytes/s, random write IOPS upto 1350
                                                                                                  • Industrial operating temperature range from -40°C to 85°C
                                                                                                  • Operating voltage range from 2.7V to 3.6V (low-power CMOS technology)
                                                                                                  • Data retention is 10 years at life begin / 1 year at life end
                                                                                                  • Standard microSD memory card form factor is 0.5'' x 0.4'' x 0.02''

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  MicroSDHC Card, UHS-I, Class 10, Video Class 30

                                                                                                  Supply Voltage Nom

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Memory Capacity

                                                                                                  32GB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PS-66u iShield Archive Series

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.