New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SFSD064GN1PT1MT-I-7G-07P-SW6

                      Flash Memory Card, 64 GB, 3.6 V, -40 °C, 85 °C, PS-66u iShield Archive Series

                      SWISSBIT SFSD064GN1PT1MT-I-7G-07P-SW6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSD064GN1PT1MT-I-7G-07P-SW6
                      Newark Part No.77AK6080
                      Product RangePS-66u iShield Archive Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$290.700
                      5+$286.620
                      10+$282.550
                      25+$266.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $290.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSD064GN1PT1MT-I-7G-07P-SW6
                      Newark Part No.77AK6080
                      Product RangePS-66u iShield Archive Series
                      Technical Datasheet

                      Data Sheet

                      Memory Capacity64GB
                      Supply Voltage Nom3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePS-66u iShield Archive Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      SFSD064GN1PT1MT-I-7G-07P-SW6 is a PS-66u iShield Archive series, 64Gbytes microSD memory card. It features host-agnostic plug-and-play solution for protecting data recorded on common cameras. It is suitable for intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more. The hardware encryption (AES 256bit) and access protection integrated on the memory card. It supports session-based recording and hidden partition without host modification. It comes with user-friendly management tool (windows, linux, macOS): iShield archive tool (iAT).

                      • Fully compliant with SD memory card specification 5.0 and microSD memory card addendum 4.00
                      • Read performance: sequential read upto 39MBytes/s, random read IOPS upto 740
                      • Write performance: sequential write upto 37MBytes/s, random write IOPS upto 1350
                      • Industrial operating temperature range from -40°C to 85°C
                      • Operating voltage range from 2.7V to 3.6V (low-power CMOS technology)
                      • Data retention is 10 years at life begin / 1 year at life end
                      • Standard microSD memory card form factor is 0.5'' x 0.4'' x 0.02''

                      Technical Specifications

                      Memory Capacity

                      64GB

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PS-66u iShield Archive Series

                      Supply Voltage Nom

                      3.6V

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.