Need more?
Quantity | Price |
---|---|
1+ | $66.880 |
5+ | $66.880 |
10+ | $66.880 |
25+ | $66.880 |
50+ | $66.880 |
100+ | $66.880 |
Product Information
Product Overview
SFSD128GL1AM1MT-I-6F-211-STD is an S-55 high-reliability series industrial SDXC memory card. This optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. Designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. Minimize the risk of correctable bit failure over the product life time. Each read command analyses the ECC margin level and refresh data if necessary. The read commands are monitored and the content is refreshed when critical levels have occurred.
- High performance 6.10 specification, SD burst up to 104MB/s, UHS-I configuration
- Power supply (low-power CMOS technology) is 2.7 to 3.6V normal operating voltage
- Especially suitable for intensive read/write operations
- Advanced power-off reliability technology, wear Levelling technology
- Read disturb management, data care management
- Near miss ECC technology, diagnostic features with life time monitoring tool support
- FW is designed to ensure highest reliability at lowest possible DPPM rates
- SD memory card controller S-5x platform technology, 1 flash channel
- Density is 128GBytes, 3D TLC DDP (dual die package) die classification, dual nCE & R/nB pin mode
- Industrial temperature range from -40 to 85°C, length is 1.25", width is 0.94", thickness is 0.08"
Technical Specifications
SDXC Card, UHS-1, Class 10
3.3V
-40°C
No SVHC (15-Jan-2018)
128GB
S-55 Series
85°C
Technical Docs (3)
Alternatives for SFSD128GL1AM1MT-I-6F-211-STD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate