Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GL2AM1TO-I-7G-2A1-STD
Newark Part No.98AH5835
Product RangeS-52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $83.220 |
5+ | $80.970 |
10+ | $78.720 |
25+ | $77.610 |
50+ | $76.480 |
100+ | $71.980 |
Price for:Each
Minimum: 1
Multiple: 1
$83.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GL2AM1TO-I-7G-2A1-STD
Newark Part No.98AH5835
Product RangeS-52 Series
Technical Datasheet
Flash Memory Card TypeSDXC Card, UHS-1, Class 10
Memory Capacity128GB
Product RangeS-52 Series
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-1, Class 10
Product Range
S-52 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for SFSD128GL2AM1TO-I-7G-2A1-STD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate