Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GN1AM1MT-E-6F-211-STD
Newark Part No.32AK1321
Product RangeS-55u Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $93.730 |
5+ | $91.240 |
10+ | $88.760 |
25+ | $87.520 |
50+ | $86.280 |
100+ | $81.320 |
Price for:Each
Minimum: 1
Multiple: 1
$93.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GN1AM1MT-E-6F-211-STD
Newark Part No.32AK1321
Product RangeS-55u Series
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity128GB
Supply Voltage Nom-
Product RangeS-55u Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
S-55u series industrial microSDXC memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SDXC and UHS-I card modes, SPI mode. The microSD memory card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes DDR50, SDR12/25/50/104 with up to 208MHz clock frequency.
- 128GB capacity
- Standard microSD memory card form factor 0.59"x 0.43" x 0.03" (0.04")
- Fully compliant with SD memory card specification 6.10
- UHS-I interface, 3D TLC
- Read performance: sequential read up to 97MBytes/s
- Write performance: sequential write up to 60MBytes/s
- Extended temperature range from -25°C to 85°C
- Operating voltage range from 2.7 to 3.6V
- High reliability type
- Optimized for random write use cases such as industrial data logging
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Supply Voltage Nom
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
128GB
Product Range
S-55u Series
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for SFSD128GN1AM1MT-E-6F-211-STD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate