Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD2048N1AS1TO-E-QG-221-STD
Newark Part No.57AK7452
Product RangeS-600u Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $74.240 |
10+ | $69.230 |
25+ | $67.430 |
50+ | $60.970 |
100+ | $57.740 |
250+ | $50.210 |
500+ | $48.780 |
Price for:Each
Minimum: 1
Multiple: 1
$74.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD2048N1AS1TO-E-QG-221-STD
Newark Part No.57AK7452
Product RangeS-600u Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity2GB
Product RangeS-600u Series
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
S-600u series industrial microSD memory card is a small form factor non-volatile memory card that provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The card operates in two basic modes SD and UHS-I card modes, SPI mode. The microSD memory card also supports SD Default and High Speed mode with up to 50MHz clock frequency as well as UHS-I modes.
- 2GB capacity
- Standard microSD memory card form factor 0.59"x 0.43" x 0.03" (0.04")
- Fully compliant with SD memory card specification 3.0
- UHS-I interface, SLC
- Read performance: sequential read up to 35MBytes/s
- Write performance: sequential write up to 21MBytes/s
- Extended temperature range from -25°C to 85°C
- Operating voltage range from 2.7 to 3.6V
- High reliability type
- Optimized for high read/write traffic for demanding industrial applications
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Product Range
S-600u Series
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
2GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate