Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC2AE1TO-C-GE-1AP-STD
Newark Part No.70AH4084
Product RangeU-56n Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $96.140 |
5+ | $93.590 |
10+ | $91.050 |
25+ | $89.770 |
50+ | $88.510 |
100+ | $83.400 |
Price for:Each
Minimum: 1
Multiple: 1
$96.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC2AE1TO-C-GE-1AP-STD
Newark Part No.70AH4084
Product RangeU-56n Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeU-56n Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
U-56n Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate