Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GE1AE2TO-C-GS-1AP-STD
Newark Part No.70AH4088
Product RangeU-56k Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.610 |
Price for:Each
Minimum: 1
Multiple: 1
$167.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GE1AE2TO-C-GS-1AP-STD
Newark Part No.70AH4088
Product RangeU-56k Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeU-56k Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
U-56k Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
