Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-C-GE-1A1-STD
Newark Part No.70AH4100
Product RangeU-50n Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-C-GE-1A1-STD
Newark Part No.70AH4100
Product RangeU-50n Series
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeU-50n Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
U-50n Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
