New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      SFUI008GJ1AE2TO-C-GS-2AP-STD

                      USB Flash Drive, 3.1 Version, Commercial, 8 GB, PSLC, U-56 Series

                      SWISSBIT SFUI008GJ1AE2TO-C-GS-2AP-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFUI008GJ1AE2TO-C-GS-2AP-STD
                      Newark Part No.70AH4065
                      Product RangeU-56 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$76.720
                      5+$74.690
                      10+$72.660
                      25+$71.640
                      50+$70.630
                      100+$66.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFUI008GJ1AE2TO-C-GS-2AP-STD
                      Newark Part No.70AH4065
                      Product RangeU-56 Series
                      Technical Datasheet

                      Data Sheet

                      Module InterfaceUSB 3.1
                      Speed-
                      Product RangeU-56 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Swissbit U-56 USB 3.1 embedded USB module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-56 pSLC technology offers superior performance and is the best compromise between endurance and cost. The use of page based Flash management and a global wear leveling extends the endurance to unprecedented values for USB products. The U-56 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature storage these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB modules that are used as read only boot media.

                      • 8GB capacity, pSLC flash
                      • 1.45" x 1.05" x 0.38" size
                      • Up to 1100 IOPS write and 3200 IOPS read (4KByte transfers)
                      • Up to 110MBytes/s sequential write and 175MBytes/s read speed
                      • Operating voltage of 3.3V/5V
                      • Commercial temperature range from 0°C to 70°C
                      • Data Retention of 10 years at life begin, 1 year at life end
                      • 0.1inch connector with keyed pin 9
                      • Page based FTL for best write performance and endurance, proven power fail safety

                      Technical Specifications

                      Module Interface

                      USB 3.1

                      Product Range

                      U-56 Series

                      Speed

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.