Quantity | Price |
---|---|
1+ | $129.610 |
5+ | $126.100 |
10+ | $122.600 |
25+ | $120.850 |
50+ | $119.100 |
100+ | $112.090 |
Product Information
Product Overview
Swissbit U-56 USB 3.1 embedded USB module provides a robust, high performance, and reliable storage product with industry compatible interface and small form factor. The U-56 pSLC technology offers superior performance and is the best compromise between endurance and cost. The use of page based Flash management and a global wear leveling extends the endurance to unprecedented values for USB products. The U-56 firmware includes data care management features which refresh storage areas that are not or only infrequently read. At high temperature storage these areas are prone to retention loss. The firmware monitors the state of the NAND blocks and refreshes those that show a high level of degradation, thus preventing uncorrectable errors. This is an important feature for USB modules that are used as read only boot media.
- 32GB capacity, pSLC flash
- 1.45" x 1.05" x 0.38" size
- Up to 1100 IOPS write and 3200 IOPS read (4KByte transfers)
- Up to 110MBytes/s sequential write and 175MBytes/s read speed
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- 0.1inch connector with keyed pin 9
- Page based FTL for best write performance and endurance, proven power fail safety
Technical Specifications
USB 3.1
U-56 Series
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate