Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No172P12
Newark Part No.50F2151
Technical Datasheet
Connector Type A1/2"-14 Receptacle
Connector to Connector1/2"-14 Circular Receptacle to Free End
Connector Type ACircular 2 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
1/2"-14 Receptacle
Connector Type A
Circular 2 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
1/2"-14 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
2 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
