Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.320 |
Price for:Each
Minimum: 100
Multiple: 100
$1,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No184
Newark Part No.31AC4535
Technical Datasheet
No. of Contacts-
Pin Diameter-
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCLead
Product Overview
1/4" Mono Cable Mount Plug for Large Cables - 0.380" Cable Entry
- Made in the USA
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Copper Alloy Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
