Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No25AN25
Newark Part No.37F2957
Technical Datasheet
Connector Type ARCA/Phono Plug
Connector to ConnectorRCA/Phono Plug to RCA/Phono Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCCadmium
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RCA/Phono Plug to RCA/Phono Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
