Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No270
Newark Part No.31AC4629
No. of Contacts-
Contact PlatingNickel Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector Colour-
External Diameter-
Product Range-
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Copper Alloy Body
External Diameter
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate