Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RASMT2BHSNTRX
Newark Part No.33AK8505
Product Range35RASMT Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 5000+ | $2.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RASMT2BHSNTRX
Newark Part No.33AK8505
Product Range35RASMT Series
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range35RASMT Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
35RASMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 35RASMT2BHSNTRX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate