Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No50209LX
Newark Part No.10N8037
Product Range50200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.310 |
| 500+ | $14.060 |
| 1000+ | $12.690 |
| 5000+ | $12.240 |
Price for:Each
Minimum: 100
Multiple: 100
$1,631.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No50209LX
Newark Part No.10N8037
Product Range50200 Series
Technical Datasheet
Contact Configuration3PDT
Switch OperationLatching
Switch MountingPanel Mount
Product Range50200 Series
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
- Slide switch
- Steel, zinc plated housing, brass, silver plated terminals
Technical Specifications
Contact Configuration
3PDT
Switch Mounting
Panel Mount
Contact Current Max
3A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
Latching
Product Range
50200 Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
