Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7382-3PG-300
Newark Part No.91B6619
Product RangeMini-Con-X Series
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 5+ | $9.710 |
| 10+ | $9.580 |
| 25+ | $9.450 |
| 50+ | $9.310 |
| 100+ | $9.180 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7382-3PG-300
Newark Part No.91B6619
Product RangeMini-Con-X Series
Connector TypeSealed Connector
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP69K
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP69K
Product Range
Mini-Con-X Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate