Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD4F
Newark Part No.27F071
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.110 |
| 50+ | $26.940 |
| 100+ | $25.580 |
| 250+ | $25.000 |
Price for:Each
Minimum: 25
Multiple: 25
$702.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoD4F
Newark Part No.27F071
Product RangeD Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The D series panel-mounted rectangular XLR Connectors available in either textured or optional smooth brushed finishes. This series has satin nickel-plated die-cast zinc shell, silver-plated copper alloy contact pins which resists tarnishing and provides excellent electrical conductivity. Also has moulded thermoplastic insert insulation and thermoplastic rubber flex-relief.
- 50mΩ per pole Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms Dielectric withstanding voltage
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
D Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
