Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $31.000 |
Price for:Each
Minimum: 50
Multiple: 50
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDBSCAP
Newark Part No.74T3193
Technical Datasheet
Accessory TypeD Sub Connector Cap
For Use WithD Sub Panel Mount Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCLead
Product Overview
The DBSCAP is a Connector Cap for panel-mount sealed D-sub connector. It has black thermoplastic body, black silicone gasket and O-ring, nickel-plated copper alloy screw and stainless steel chain. The gold plated contacts are standard.
- -55 to +85°C Operating temperature range
- IP67 Watertight when mated
- 25mΩ Maximum contact resistance
- 500MΩ Insulation resistance
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
Accessory Type
D Sub Connector Cap
Connector Body Material
Thermoplastic Body
SVHC
Lead
For Use With
D Sub Panel Mount Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
