Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-HDMIB-F
Newark Part No.51X5950
Product RangeData-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-HDMIB-F
Newark Part No.51X5950
Product RangeData-Con-X Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeData-Con-X Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Data-Con-X series HDMI Weather-tight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when panel connector is rear mounted and mated to the cable. This series has nickel-plated copper alloy shell, gold-plated copper alloy and a thermoplastic insulator. The feed-through termination on the panel allows for easy field installation.
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Data-Con-X Series
Gender
Receptacle
Contact Termination
Feed Through
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
