Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBNB-MNSC
Newark Part No.55W5467
Product RangeData-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.450 |
| 50+ | $19.940 |
| 100+ | $18.410 |
Price for:Each
Minimum: 25
Multiple: 25
$536.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBNB-MNSC
Newark Part No.55W5467
Product RangeData-Con-X Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeData-Con-X Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCP-USBNB-MNSC is an USB Mini-B to Solder Holes Receptacle with gold-plated copper alloy contacts. It comes with thermoplastic black insulator and nickel-plated copper metal shield.
- Threaded nut-squeezed grommet backshell
- Field installable design is easy to assemble
- Quick connect bayonet style interface
- Feed through, PC Tail or solder terminals for easy field installation
- UL94V-0 Flammability rating
- Sealed to IP67 and IP68 NEMA 250 (6P)
- Made in the USA
Applications
Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
Data-Con-X Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Contact Material
Copper
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
