Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U01X
Newark Part No.65K7770
Product RangePJRAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
25+ | $0.973 |
Price for:Each
Minimum: 1000
Multiple: 500
$973.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U01X
Newark Part No.65K7770
Product RangePJRAN Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product RangePJRAN Series
Product Overview
The PJRAN1X1U01X is a single position unshielded PCB-mount RCA Jack with UL94-HB ABS housing, tin-plated copper alloy terminals and ABS insulator.
- <lt/>30mΩ Contact resistance
- 500VAC at 1 minute Dielectric strength
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Black
Product Range
PJRAN Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate