Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS4X2U01AUX
Newark Part No.09N0915
Product RangePJRAS Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
100+ | $7.050 |
Price for:Each
Minimum: 1008
Multiple: 42
$7,106.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS4X2U01AUX
Newark Part No.09N0915
Product RangePJRAS Series
No. of Contacts16Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
External Diameter8.3mm
Product RangePJRAS Series
SVHCCadmium
Product Overview
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
PJRAS Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate